
A04SUR04SUR32W254B | |
|---|---|
DigiKey Part Number | 455-4045-ND |
Manufacturer | |
Manufacturer Product Number | A04SUR04SUR32W254B |
Description | JUMPER 04SUR-32S - 04SUR-32S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.23000 | ¥15.23 |
| 10 | ¥12.98000 | ¥129.80 |
| 25 | ¥12.16080 | ¥304.02 |
| 50 | ¥11.58080 | ¥579.04 |
| 100 | ¥11.02690 | ¥1,102.69 |
| 250 | ¥10.33560 | ¥2,583.90 |
| 500 | ¥9.84224 | ¥4,921.12 |
| 1,000 | ¥9.37242 | ¥9,372.42 |
| 3,000 | ¥8.67366 | ¥26,020.98 |









