
A02XSR02XSR36R254B | |
|---|---|
DigiKey Part Number | 455-3899-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R254B |
Description | JUMPER 02XSR-36S - 02XSR-36S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.63000 | ¥17.63 |
| 10 | ¥15.01200 | ¥150.12 |
| 25 | ¥14.06600 | ¥351.65 |
| 50 | ¥13.39220 | ¥669.61 |
| 100 | ¥12.75240 | ¥1,275.24 |
| 250 | ¥11.95384 | ¥2,988.46 |
| 500 | ¥11.38290 | ¥5,691.45 |
| 1,000 | ¥10.83969 | ¥10,839.69 |
| 3,000 | ¥10.03156 | ¥30,094.68 |








