
A02XSR02XSR36R203B | |
|---|---|
DigiKey Part Number | 455-3897-ND |
Manufacturer | |
Manufacturer Product Number | A02XSR02XSR36R203B |
Description | JUMPER 02XSR-36S - 02XSR-36S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.99000 | ¥16.99 |
| 10 | ¥14.40200 | ¥144.02 |
| 25 | ¥13.49760 | ¥337.44 |
| 50 | ¥12.85120 | ¥642.56 |
| 100 | ¥12.23730 | ¥1,223.73 |
| 250 | ¥11.47044 | ¥2,867.61 |
| 500 | ¥10.92278 | ¥5,461.39 |
| 1,000 | ¥10.40153 | ¥10,401.53 |













