
A02XAF02XAF22K254B | |
|---|---|
DigiKey Part Number | 455-3869-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K254B |
Description | JUMPER 02XAF-2S - 02XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.85000 | ¥13.85 |
| 10 | ¥11.74300 | ¥117.43 |
| 25 | ¥11.00480 | ¥275.12 |
| 50 | ¥10.48040 | ¥524.02 |
| 100 | ¥9.97910 | ¥997.91 |
| 250 | ¥9.35368 | ¥2,338.42 |
| 500 | ¥8.90702 | ¥4,453.51 |










