NF123G-301 | ||
---|---|---|
DigiKey Part Number | 2790-NF123G-301-ND | |
Manufacturer | ||
Manufacturer Product Number | NF123G-301 | |
Description | LOW VOLTAGE DC MOTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 9900 RPM 2.2W 18VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 18VDC | |
RPM | 9900 RPM | |
Torque - Rated (oz-in / mNm) | 0.16 / 1.13 | |
Power - Rated | 2.2W | |
Encoder Type | - | |
Size / Dimension | Round - 0.800" Dia (20.32mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.650" (16.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -5°C ~ 65°C | |
Approval Agency | - | |
Weight | 0.529 lb (28.35 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.65000 | ¥52.65 |
5 | ¥49.89800 | ¥249.49 |
10 | ¥48.52100 | ¥485.21 |
25 | ¥47.13360 | ¥1,178.34 |
50 | ¥42.97520 | ¥2,148.76 |
100 | ¥38.81610 | ¥3,881.61 |