HC385G-303 | ||
---|---|---|
DigiKey Part Number | 2790-HC385G-303-ND | |
Manufacturer | ||
Manufacturer Product Number | HC385G-303 | |
Description | LOW VOLTAGE DC MOTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 7.4W 18VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 18VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 7.4W | |
Encoder Type | - | |
Size / Dimension | Round - 1.200" Dia (30.48mm) | |
Diameter - Shaft | 0.091" (2.30mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1.12 / 7.91 | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.156 lb (70.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.48000 | ¥63.48 |
10 | ¥58.43300 | ¥584.33 |
100 | ¥46.74420 | ¥4,674.42 |
1,000 | ¥41.73556 | ¥41,735.56 |