NF213G-302 | ||
---|---|---|
DigiKey Part Number | 2790-NF213G-302-ND | |
Manufacturer | ||
Manufacturer Product Number | NF213G-302 | |
Description | LOW VOLTAGE DC MOTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 6000 RPM 7.4W 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 6000 RPM | |
Torque - Rated (oz-in / mNm) | 0.48 / 3.42 | |
Power - Rated | 7.4W | |
Encoder Type | - | |
Size / Dimension | Round - 0.900" Dia (22.86mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 0.48 / 3.42 | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.063 lb (28.35 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.25000 | ¥65.25 |
10 | ¥60.13200 | ¥601.32 |
100 | ¥48.10640 | ¥4,810.64 |
1,000 | ¥42.95230 | ¥42,952.30 |