HC385MG-304 | ||
---|---|---|
DigiKey Part Number | 2790-HC385MG-304-ND | |
Manufacturer | ||
Manufacturer Product Number | HC385MG-304 | |
Description | LOW VOLTAGE DC MOTORS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 14.7W 14.5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 14.5VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 14.7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.200" Dia (30.48mm) | |
Diameter - Shaft | 0.091" (2.30mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1.44 / 10.17 | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.45000 | ¥91.45 |
5 | ¥86.67600 | ¥433.38 |
10 | ¥84.27000 | ¥842.70 |
25 | ¥81.86720 | ¥2,046.68 |
50 | ¥74.64180 | ¥3,732.09 |
100 | ¥67.41900 | ¥6,741.90 |