Q 38,40-JXS21-10-10/15-T1-FU-WA-LF | ||
---|---|---|
DigiKey Part Number | 1908-1209-2-ND - Tape & Reel (TR) 1908-1209-1-ND - Cut Tape (CT) 1908-1209-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Q 38,40-JXS21-10-10/15-T1-FU-WA-LF | |
Description | CRYSTAL 38.4000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.28400 | ¥52.84 |
50 | ¥4.94300 | ¥247.15 |
100 | ¥4.36820 | ¥436.82 |
500 | ¥4.13842 | ¥2,069.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.44868 | ¥3,448.68 |
3,000 | ¥3.33372 | ¥10,001.16 |
5,000 | ¥3.21877 | ¥16,093.85 |
10,000 | ¥3.10381 | ¥31,038.10 |