Q 38,40-JXS21-10-10/10-FU-WA-LF | ||
---|---|---|
DigiKey Part Number | 1908-1208-2-ND - Tape & Reel (TR) 1908-1208-1-ND - Cut Tape (CT) 1908-1208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Q 38,40-JXS21-10-10/10-FU-WA-LF | |
Description | CRYSTAL 38.4000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
50 | ¥4.81400 | ¥240.70 |
100 | ¥4.25330 | ¥425.33 |
500 | ¥4.02964 | ¥2,014.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35803 | ¥3,358.03 |
3,000 | ¥3.24609 | ¥9,738.27 |
5,000 | ¥3.13416 | ¥15,670.80 |
10,000 | ¥3.02223 | ¥30,222.30 |