




M7571-05 | |
|---|---|
DigiKey Part Number | 952-2202-ND |
Manufacturer | |
Manufacturer Product Number | M7571-05 |
Description | OPEN TOP JUMPER SOCKET MULTI-00E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7571-05 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.24000 | ¥3.24 |
| 10 | ¥2.72900 | ¥27.29 |
| 25 | ¥2.55800 | ¥63.95 |
| 50 | ¥2.43540 | ¥121.77 |
| 100 | ¥2.31910 | ¥231.91 |
| 250 | ¥2.17404 | ¥543.51 |
| 500 | ¥2.06994 | ¥1,034.97 |
| 1,000 | ¥1.97101 | ¥1,971.01 |
| 3,000 | ¥1.82390 | ¥5,471.70 |











