


M7565-05 | |
|---|---|
DigiKey Part Number | 952-2200-ND |
Manufacturer | |
Manufacturer Product Number | M7565-05 |
Description | OPEN TOP JUMPER SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7565-05 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.11000 | ¥4.11 |
| 10 | ¥3.46400 | ¥34.64 |
| 25 | ¥3.24720 | ¥81.18 |
| 50 | ¥3.09160 | ¥154.58 |
| 100 | ¥2.94280 | ¥294.28 |
| 250 | ¥2.75840 | ¥689.60 |
| 500 | ¥2.62650 | ¥1,313.25 |
| 1,000 | ¥2.50096 | ¥2,500.96 |
| 3,000 | ¥2.31431 | ¥6,942.93 |




