FI-X30C-NPB | ||
---|---|---|
DigiKey Part Number | 670-1213-ND | |
Manufacturer | ||
Manufacturer Product Number | FI-X30C-NPB | |
Description | CONN PLUG 30POS GOLD | |
Customer Reference | ||
Detailed Description | 30 Position Rectangular Plug Connector Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Coaxial | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |