XLR532 | ||
---|---|---|
DigiKey Part Number | 1003-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | XLR532 | |
Description | CONN RCPT MALE XLR 5P SOLDER CUP | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.44000 | ¥136.44 |
10 | ¥120.94000 | ¥1,209.40 |
30 | ¥116.28800 | ¥3,488.64 |
40 | ¥111.63675 | ¥4,465.47 |
80 | ¥105.43363 | ¥8,434.69 |
230 | ¥96.13109 | ¥22,110.15 |
440 | ¥89.92893 | ¥39,568.73 |
950 | ¥82.48657 | ¥78,362.24 |