Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 10.40°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥21.17200 | ¥211.72 |
30 | ¥20.59733 | ¥617.92 |
50 | ¥19.45120 | ¥972.56 |
100 | ¥18.30770 | ¥1,830.77 |
250 | ¥17.16344 | ¥4,290.86 |
500 | ¥16.59110 | ¥8,295.55 |
1,000 | ¥14.87484 | ¥14,874.84 |
5,000 | ¥14.58880 | ¥72,944.00 |