HSE-B20254-056H | |
---|---|
DigiKey Part Number | 102-4234-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20254-056H |
Description | HEAT SINK, EXTRUSION, TO-220, 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.5W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20254-056H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 5.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 8.36°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.64°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.77000 | ¥97.70 |
25 | ¥9.51040 | ¥237.76 |
50 | ¥9.25420 | ¥462.71 |
100 | ¥8.73940 | ¥873.94 |
250 | ¥8.22564 | ¥2,056.41 |
500 | ¥7.71154 | ¥3,855.77 |
1,000 | ¥7.19743 | ¥7,197.43 |
5,000 | ¥6.94038 | ¥34,701.90 |