XLR531 | ||
---|---|---|
DigiKey Part Number | 1003-1246-ND | |
Manufacturer | ||
Manufacturer Product Number | XLR531 | |
Description | CONN RCPT FMALE XLR 5P SLDR CUP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 133V | |
Operating Temperature | -35°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.97000 | ¥288.97 |
10 | ¥253.06100 | ¥2,530.61 |
30 | ¥242.12633 | ¥7,263.79 |
40 | ¥234.31525 | ¥9,372.61 |
80 | ¥226.50513 | ¥18,120.41 |
230 | ¥214.00878 | ¥49,222.02 |