W3538B0150 | ||
---|---|---|
DigiKey Part Number | 553-2585-ND | |
Manufacturer | ||
Manufacturer Product Number | W3538B0150 | |
Description | RF ANT 850/900MHZ PCB TRAC 150MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz GSM, WCDMA PCB Trace RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 1.5dBi, 4.5dBi, 3.9dBi U.FL (UMCC), IPEX MHF1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -3dB, -6dB | |
Gain | 1.5dBi, 4.5dBi, 3.9dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Applications | GSM, WCDMA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.74700 | ¥257.47 |
25 | ¥24.33760 | ¥608.44 |
100 | ¥21.09400 | ¥2,109.40 |
250 | ¥20.01212 | ¥5,003.03 |
500 | ¥17.95680 | ¥8,978.40 |
1,000 | ¥15.14425 | ¥15,144.25 |
2,500 | ¥14.38706 | ¥35,967.65 |
5,000 | ¥13.84617 | ¥69,230.85 |