
MDM-15SH006B | |
|---|---|
DigiKey Part Number | 1003-MDM-15SH006B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH006B |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,620.75000 | ¥1,620.75 |
| 10 | ¥1,377.77800 | ¥13,777.78 |
| 25 | ¥1,291.61760 | ¥32,290.44 |
| 50 | ¥1,253.15240 | ¥62,657.62 |











