
MDM-21PH006B | |
|---|---|
DigiKey Part Number | MDM-21PH006B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH006B |
Description | CABLE ASSY D-MIC-D 21P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,487.69000 | ¥1,487.69 |
| 10 | ¥1,264.67300 | ¥12,646.73 |
| 25 | ¥1,185.58320 | ¥29,639.58 |
| 50 | ¥1,129.07620 | ¥56,453.81 |












