D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21PH003B

DigiKey Part Number
1003-MDM-21PH003B-ND
Manufacturer
Manufacturer Product Number
MDM-21PH003B
Description
CABLE ASSY D-MIC-D 21P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
21
Series
Length
1.50' (457.20mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,583.46000¥1,583.46
10¥1,346.07400¥13,460.74
25¥1,261.90240¥31,547.56
50¥1,201.76120¥60,088.06
Manufacturers Standard Package
Alternate Length
CABLE ASSY D-MIC-D 21P 914.4MM
In-Stock: 97
Unit Price: ¥1,487.69000
CABLE ASSY D-MIC-D 21P 304.8MM
In-Stock: 26
Unit Price: ¥1,509.57200
CABLE ASSY D-MIC-D 21P 609.6MM
In-Stock: 26
Unit Price: ¥1,609.54800
CABLE ASSY D TO MICD 21P 203.2MM
In-Stock: 26
Unit Price: ¥1,476.33500
CABLE ASSY D TO MICRD 21P 762MM
In-Stock: 26
Unit Price: ¥1,468.07300