M24308/2-289Z | |
---|---|
DigiKey Part Number | 1003-M24308/2-289Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-289Z |
Description | DSUB 62POS SKT CRIMP HD FO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.99000 | ¥402.99 |
10 | ¥369.77500 | ¥3,697.75 |
25 | ¥355.55560 | ¥8,888.89 |
50 | ¥343.70280 | ¥17,185.14 |
100 | ¥324.74070 | ¥32,474.07 |
250 | ¥315.25892 | ¥78,814.73 |