
DE-60-20BA | |
|---|---|
DigiKey Part Number | 1003-1891-ND |
Manufacturer | |
Manufacturer Product Number | DE-60-20BA |
Description | DSUB 9POS PIN DUST CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Antistatic | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥11.52000 | ¥115.20 |
| 25 | ¥10.79800 | ¥269.95 |
| 50 | ¥10.28200 | ¥514.10 |
| 100 | ¥9.79180 | ¥979.18 |
| 250 | ¥9.17760 | ¥2,294.40 |
| 500 | ¥8.73954 | ¥4,369.77 |
| 1,000 | ¥8.32234 | ¥8,322.34 |
| 2,500 | ¥7.80142 | ¥19,503.55 |











