IS42S32800G-7BLI | ||
---|---|---|
DigiKey Part Number | IS42S32800G-7BLI-ND | |
Manufacturer | ||
Manufacturer Product Number | IS42S32800G-7BLI | |
Description | IC DRAM 256MBIT PAR 90TFBGA | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | IS42S32800G-7BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |