Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM285D-1-2 | |
|---|---|
DigiKey Part Number | 296-9521-5-ND |
Manufacturer | |
Manufacturer Product Number | LM285D-1-2 |
Description | IC VREF SHUNT 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285D-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-1.2/NOPB | Texas Instruments | 5 | LM285BXM-1.2/NOPB-ND | ¥27.87000 | Similar |
| LM285BXMX-1.2/NOPB | Texas Instruments | 2,812 | 296-35411-1-ND | ¥21.75000 | Similar |
| LM285BYM-1.2/NOPB | Texas Instruments | 7 | 296-41563-5-ND | ¥23.90000 | Similar |
| LM285BYMX-1.2/NOPB | Texas Instruments | 1,201 | LM285BYMX-1.2/NOPBCT-ND | ¥21.75000 | Similar |
| LM285M-1.2/NOPB | Texas Instruments | 1,593 | LM285M-1.2/NOPB-ND | ¥9.01000 | Similar |




