ISP817DXSMT/R | ||
---|---|---|
DigiKey Part Number | ISP817DXSMTR-ND - Tape & Reel (TR) ISP817DXSMCT-ND - Cut Tape (CT) ISP817DXSMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISP817DXSMT/R | |
Description | OPTOISO 5.3KV TRANS 4SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84620 | ¥184.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.42514 | ¥1,425.14 |
2,000 | ¥1.28778 | ¥2,575.56 |
5,000 | ¥1.20192 | ¥6,009.60 |
10,000 | ¥1.15900 | ¥11,590.00 |
25,000 | ¥1.14183 | ¥28,545.75 |
50,000 | ¥1.09461 | ¥54,730.50 |