AZ9403-1C-12DE | |
---|---|
DigiKey Part Number | 3385-AZ9403-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9403-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.67000 | ¥13.67 |
10 | ¥12.79800 | ¥127.98 |
25 | ¥11.37520 | ¥284.38 |
50 | ¥10.80500 | ¥540.25 |
100 | ¥10.23580 | ¥1,023.58 |
250 | ¥9.09876 | ¥2,274.69 |
450 | ¥8.53004 | ¥3,838.52 |
950 | ¥7.96143 | ¥7,563.36 |
4,900 | ¥7.67708 | ¥37,617.69 |