1SMF5920BT1G | |
---|---|
DigiKey Part Number | 1SMF5920BT1GOSTR-ND - Tape & Reel (TR) 1SMF5920BT1GOSCT-ND - Cut Tape (CT) 1SMF5920BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMF5920BT1G |
Description | DIODE ZENER 6.2V 2.5W SOD123FL |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 2.5 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2.5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.03010 | ¥303.01 |
500 | ¥2.53144 | ¥1,265.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91880 | ¥5,756.40 |
6,000 | ¥1.81781 | ¥10,906.86 |
9,000 | ¥1.68316 | ¥15,148.44 |
30,000 | ¥1.66650 | ¥49,995.00 |