PZ1AL6V2B_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥0.64188
Datasheet
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL6V2B_R1_00001

DigiKey Part Number
3757-PZ1AL6V2B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL6V2B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL6V2B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL6V2B_R1_00001
Description
DIODE ZENER 6.2V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZ1AL6V2B-AU_R1_000A1Panjit International Inc.03757-PZ1AL6V2B-AU_R1_000A1TR-ND¥0.64188Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.66200¥16.62
100¥1.04040¥104.04
500¥0.76812¥384.06
1,000¥0.67979¥679.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56735¥1,702.05
6,000¥0.51060¥3,063.60
9,000¥0.48165¥4,334.85
15,000¥0.44910¥6,736.50
21,000¥0.42982¥9,026.22
30,000¥0.41106¥12,331.80
Manufacturers Standard Package