10M08SAU169I7G | ||
---|---|---|
DigiKey Part Number | 544-3169-ND | |
Manufacturer | ||
Manufacturer Product Number | 10M08SAU169I7G | |
Description | IC FPGA 130 I/O 169UBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.80000 | ¥178.80 |
25 | ¥143.08880 | ¥3,577.22 |
100 | ¥139.55890 | ¥13,955.89 |
500 | ¥134.05962 | ¥67,029.81 |