
TPS62262DRVT | |
|---|---|
DigiKey Part Number | 296-22472-2-ND - Tape & Reel (TR) 296-22472-1-ND - Cut Tape (CT) 296-22472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62262DRVT |
Description | IC REG BUCK 1.2V 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62262DRVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥11.57800 | ¥115.78 |
| 25 | ¥10.53280 | ¥263.32 |
| 100 | ¥9.38890 | ¥938.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.84260 | ¥2,210.65 |
| 500 | ¥8.51364 | ¥4,256.82 |
| 750 | ¥8.34873 | ¥6,261.55 |
| 1,250 | ¥8.16606 | ¥10,207.58 |
| 1,750 | ¥8.05927 | ¥14,103.72 |
| 2,500 | ¥7.95663 | ¥19,891.58 |











