DF40C(2.0)-50DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11906TR-ND - Tape & Reel (TR) H11906CT-ND - Cut Tape (CT) H11906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40C(2.0)-50DS-0.4V(51) | |
Description | CONN RCPT 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40C(2.0)-50DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54920 | ¥238.73 |
50 | ¥9.34380 | ¥467.19 |
100 | ¥8.93830 | ¥893.83 |
250 | ¥8.12560 | ¥2,031.40 |
500 | ¥7.31306 | ¥3,656.53 |
1,000 | ¥6.50049 | ¥6,500.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.89107 | ¥23,564.28 |
8,000 | ¥5.40354 | ¥43,228.32 |
12,000 | ¥5.28165 | ¥63,379.80 |