DF40HC(2.5)-50DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11910TR-ND - Tape & Reel (TR) H11910CT-ND - Cut Tape (CT) H11910DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40HC(2.5)-50DS-0.4V(51) | |
Description | CONN RCPT 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40HC(2.5)-50DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | |
CAD Models | DF40HC(2.5)-50DS-0.4V(51) Models |
HTML Datasheet | DF40HC(2.5)-xDS-0.4V(51) Drawing |
EDA Models | DF40HC(2.5)-50DS-0.4V(51) Models |
Product Drawings | DF40HC(2.5)-xDS-0.4V(51) Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.25100 | ¥92.51 |
25 | ¥8.87720 | ¥221.93 |
50 | ¥8.68700 | ¥434.35 |
100 | ¥8.30910 | ¥830.91 |
250 | ¥7.55384 | ¥1,888.46 |
500 | ¥6.79848 | ¥3,399.24 |
1,000 | ¥6.04309 | ¥6,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.47655 | ¥16,429.65 |
6,000 | ¥5.28770 | ¥31,726.20 |
9,000 | ¥5.02331 | ¥45,209.79 |
15,000 | ¥4.91001 | ¥73,650.15 |
Attribute | Description |
---|---|
Other Names | DF40HC2550DS04V51 H11910TR DF40HC(2.5)-50DS-0.4V(51)-ND H11910CT H11910DKR 684-4101-2-51 *DF40HC(2.5)-50DS-0.4V(51) |
Standard Package | 3,000 |