IN-S124BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S124BRB

DigiKey Part Number
1830-1124-2-ND - Tape & Reel (TR)
1830-1124-1-ND - Cut Tape (CT)
1830-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S124BRB
Description
LED BLUE CLR 1204 SMD BOTTOM ENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2mm, T-3/4
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.47300¥24.73
100¥1.76640¥176.64
500¥1.44632¥723.16
1,000¥1.34106¥1,341.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.25134¥2,502.68
4,000¥1.17513¥4,700.52
6,000¥1.13602¥6,816.12
10,000¥1.09181¥10,918.10
14,000¥1.06551¥14,917.14
20,000¥1.03984¥20,796.80
50,000¥0.98317¥49,158.50
Manufacturers Standard Package