
SPP11N80C3XKSA1 | |
|---|---|
DigiKey Part Number | SPP11N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP11N80C3XKSA1 |
Description | MOSFET N-CH 800V 11A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPP11N80C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 680µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 7.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF830APBF | Vishay Siliconix | 1,718 | IRF830APBF-ND | ¥25.64000 | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | ¥33.08000 | Similar |
| STP10N60M2 | STMicroelectronics | 400 | 497-13970-5-ND | ¥17.86000 | Similar |
| STP11NM80 | STMicroelectronics | 970 | 497-4369-5-ND | ¥60.78000 | Similar |
| STP13N80K5 | STMicroelectronics | 1,511 | 497-13779-5-ND | ¥35.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 50 | ¥16.11160 | ¥805.58 |
| 100 | ¥14.57830 | ¥1,457.83 |
| 500 | ¥11.89176 | ¥5,945.88 |
| 1,000 | ¥11.02878 | ¥11,028.78 |
| 2,000 | ¥10.30343 | ¥20,606.86 |
| 5,000 | ¥9.73792 | ¥48,689.60 |








