S29AL016J70BFI010 | ||
---|---|---|
DigiKey Part Number | 448-S29AL016J70BFI010-ND | |
Manufacturer | ||
Manufacturer Product Number | S29AL016J70BFI010 | |
Description | IC FLASH 16MBIT PARALLEL 48FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) | |
Datasheet | Datasheet | |
EDA/CAD Models | S29AL016J70BFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.58900 | ¥205.89 |
25 | ¥20.26720 | ¥506.68 |
40 | ¥20.21350 | ¥808.54 |
80 | ¥18.06263 | ¥1,445.01 |
338 | ¥17.46891 | ¥5,904.49 |
676 | ¥17.40540 | ¥11,766.05 |
1,014 | ¥16.20755 | ¥16,434.46 |
5,070 | ¥14.67056 | ¥74,379.74 |