Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad
Abracon: Who We Are Today

AB0815-T3

DigiKey Part Number
535-11930-2-ND - Tape & Reel (TR)
535-11930-1-ND - Cut Tape (CT)
535-11930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB0815-T3
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AB0815-T3 Models
Product Attributes
Filter Similar Products
Category
Date Format
YY-MM-DD-dd
Manufacturer
Abracon LLC
Interface
SPI
Series
Voltage - Supply
1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.5V ~ 3.6V
Part Status
Active
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Package / Case
16-VFQFN Exposed Pad
Memory Size
256B
Supplier Device Package
16-QFN (3x3)
Time Format
HH:MM:SS:hh
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89
10¥18.62400¥186.24
25¥17.04600¥426.15
100¥15.31360¥1,531.36
250¥14.48736¥3,621.84
500¥13.98920¥6,994.60
1,000¥13.94371¥13,943.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.07310¥39,219.30
6,000¥12.82530¥76,951.80
Manufacturers Standard Package