S29AL016J70BFI012 | |
---|---|
DigiKey Part Number | 448-S29AL016J70BFI012TR-ND - Tape & Reel (TR) 448-S29AL016J70BFI012CT-ND - Cut Tape (CT) 448-S29AL016J70BFI012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BFI012 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70BFI012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.58900 | ¥205.89 |
25 | ¥20.26720 | ¥506.68 |
50 | ¥20.21460 | ¥1,010.73 |
100 | ¥18.06220 | ¥1,806.22 |
250 | ¥17.46884 | ¥4,367.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.76934 | ¥13,415.47 |
1,600 | ¥16.20756 | ¥25,932.10 |
2,400 | ¥15.94255 | ¥38,262.12 |
4,000 | ¥15.15815 | ¥60,632.60 |