S29AL016J70BFI013 | |
---|---|
DigiKey Part Number | 448-S29AL016J70BFI013TR-ND - Tape & Reel (TR) 448-S29AL016J70BFI013CT-ND - Cut Tape (CT) 448-S29AL016J70BFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BFI013 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70BFI013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.59000 | ¥205.90 |
25 | ¥20.26840 | ¥506.71 |
50 | ¥20.21600 | ¥1,010.80 |
100 | ¥18.06340 | ¥1,806.34 |
250 | ¥17.46996 | ¥4,367.49 |
500 | ¥17.40658 | ¥8,703.29 |
1,000 | ¥16.20859 | ¥16,208.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.94358 | ¥39,858.95 |
5,000 | ¥14.67149 | ¥73,357.45 |