
ISC044N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC044N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC044N15NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC044N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC044N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17.1A (Ta), 156A (Tc) 3W (Ta), 250W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISC044N15NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 75 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.92000 | ¥52.92 |
| 10 | ¥35.55000 | ¥355.50 |
| 100 | ¥25.78170 | ¥2,578.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥21.06333 | ¥105,316.65 |











