


LTC4359CDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359CDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4359CDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4359CDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359CDCB#TRPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359CDCB#TRPBF Models |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 80V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature 0°C ~ 70°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 6-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-DFN (2x3) |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥45.17900 | ¥451.79 |
| 25 | ¥41.81640 | ¥1,045.41 |
| 100 | ¥38.11480 | ¥3,811.48 |
| 250 | ¥36.94704 | ¥9,236.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥33.48803 | ¥83,720.08 |





