Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRL2505PBF | |
|---|---|
DigiKey Part Number | IRL2505PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL2505PBF |
Description | MOSFET N-CH 55V 104A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 104A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL2505PBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 54A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3205ZPBF | Infineon Technologies | 2,329 | IRF3205ZPBF-ND | ¥18.61000 | Direct |
| IRLB3036PBFXKMA1 | Infineon Technologies | 0 | 448-IRLB3036PBFXKMA1-ND | ¥15.85730 | MFR Recommended |
| IRFB3306PBF | Infineon Technologies | 3,850 | 448-IRFB3306PBF-ND | ¥22.58000 | Similar |
| IRLB3036PBF | Infineon Technologies | 63 | 448-IRLB3036PBF-ND | ¥39.20000 | Similar |
| DMNH6008SCT | Diodes Incorporated | 0 | DMNH6008SCT-ND | ¥9.19620 | Similar |




















