
IRF3205ZPBF | |
|---|---|
DigiKey Part Number | IRF3205ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3205ZPBF |
Description | MOSFET N-CH 55V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 170W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF3205ZPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 66A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3205ZPBFXKMA1 | Infineon Technologies | 892 | 448-IRF3205ZPBFXKMA1-ND | ¥20.34000 | MFR Recommended |
| IRFB3306PBF | Infineon Technologies | 3,846 | 448-IRFB3306PBF-ND | ¥26.38000 | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | ¥32.83000 | Similar |
| HUF75345P3 | onsemi | 1,879 | HUF75345P3-ND | ¥29.44000 | Similar |
| STP60NF06L | STMicroelectronics | 1,270 | 497-5895-5-ND | ¥27.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 50 | ¥9.22600 | ¥461.30 |
| 100 | ¥8.25590 | ¥825.59 |
| 500 | ¥6.55132 | ¥3,275.66 |
| 1,000 | ¥6.00319 | ¥6,003.19 |
| 2,000 | ¥5.54218 | ¥11,084.36 |

















