New at DigiKey
N-Channel 55 V 75A (Tc) 170W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 75A (Tc) 170W (Tc) Through Hole TO-220AB
TO-220AB

IRF3205ZPBFXKMA1

DigiKey Part Number
448-IRF3205ZPBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRF3205ZPBFXKMA1
Description
MOSFET N-CH 55V 75A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 170W (Tc) Through Hole TO-220AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.5mOhm @ 66A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3450 pF @ 25 V
FET Type
Power Dissipation (Max)
170W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
50¥9.77340¥488.67
100¥8.74550¥874.55
500¥6.94002¥3,470.01
1,000¥6.35930¥6,359.30
2,000¥5.87096¥11,741.92
5,000¥5.34272¥26,713.60
10,000¥5.01647¥50,164.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.