MFR Recommended

16SEPC100MW | |
|---|---|
DigiKey Part Number | P16292-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPC100MW |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC100MW Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 234 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.68 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPC100M | Panasonic Industry | 0 | P16468CT-ND | ¥10.83000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥7.34400 | ¥73.44 |
| 50 | ¥5.64020 | ¥282.01 |
| 100 | ¥5.10180 | ¥510.18 |
| 500 | ¥4.17486 | ¥2,087.43 |
| 1,000 | ¥3.88293 | ¥3,882.93 |
| 2,500 | ¥3.57132 | ¥8,928.30 |
| 5,000 | ¥3.38155 | ¥16,907.75 |












