
STP141NF55 | |
|---|---|
DigiKey Part Number | 497-7023-5-ND |
Manufacturer | |
Manufacturer Product Number | STP141NF55 |
Description | MOSFET N-CH 55V 80A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP141NF55 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 142 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2610L | Alpha & Omega Semiconductor Inc. | 0 | AOT2610L-ND | ¥5.97309 | Similar |
| AOT470 | Alpha & Omega Semiconductor Inc. | 0 | AOT470-ND | ¥6.55893 | Similar |
| CSD18534KCS | Texas Instruments | 1,431 | 296-35012-ND | ¥17.45000 | Similar |
| DMNH6008SCT | Diodes Incorporated | 0 | DMNH6008SCT-ND | ¥9.19620 | Similar |
| DMNH6008SCTQ | Diodes Incorporated | 0 | DMNH6008SCTQDI-ND | ¥23.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.22000 | ¥26.22 |
| 50 | ¥13.01040 | ¥650.52 |
| 100 | ¥11.72850 | ¥1,172.85 |
| 500 | ¥9.48156 | ¥4,740.78 |

