
IRLB3036PBF | |
|---|---|
DigiKey Part Number | 448-IRLB3036PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLB3036PBF |
Description | MOSFET N-CH 60V 195A TO220AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 380W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLB3036PBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11210 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 165A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT260L | Alpha & Omega Semiconductor Inc. | 2,023 | 785-1273-5-ND | ¥793.00000 | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | ¥540.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥25.88500 | ¥258.85 |
| 100 | ¥18.30890 | ¥1,830.89 |
| 500 | ¥15.07588 | ¥7,537.94 |
| 1,000 | ¥14.03757 | ¥14,037.57 |
| 2,000 | ¥13.16501 | ¥26,330.02 |
| 5,000 | ¥12.87122 | ¥64,356.10 |












