N-Channel 40 V 195A (Tc) 375W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRLB3034

DigiKey Part Number
4518-UMWIRLB3034-ND
Manufacturer
Manufacturer Product Number
UMWIRLB3034
Description
MOSFET N-CH 40V 195A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 375W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.7mOhm @ 195A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,944
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
50¥7.56040¥378.02
100¥6.75330¥675.33
500¥5.33662¥2,668.31
1,000¥4.88087¥4,880.87
2,000¥4.49756¥8,995.12
5,000¥4.08286¥20,414.30
10,000¥3.82671¥38,267.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.