IXTP90N055T2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥6.55893
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,431
Unit Price: ¥17.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥9.19620
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥23.73000
Datasheet

Similar


onsemi
In Stock: 527
Unit Price: ¥32.83000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥19.35000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥4.84766
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥9.29738
Datasheet

Similar


Infineon Technologies
In Stock: 3,227
Unit Price: ¥23.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥7.07143
Datasheet

Similar


STMicroelectronics
In Stock: 162
Unit Price: ¥24.98000
Datasheet
N-Channel 55 V 90A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP90N055T2

DigiKey Part Number
IXTP90N055T2-ND
Manufacturer
Manufacturer Product Number
IXTP90N055T2
Description
MOSFET N-CH 55V 90A TO220AB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 90A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2770 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.4mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT470Alpha & Omega Semiconductor Inc.0AOT470-ND¥6.55893Similar
AUIRF3305Infineon Technologies0AUIRF3305-ND¥0.00000Similar
CSD18534KCSTexas Instruments1,431296-35012-ND¥17.45000Similar
DMNH6008SCTDiodes Incorporated0DMNH6008SCT-ND¥9.19620Similar
DMNH6008SCTQDiodes Incorporated0DMNH6008SCTQDI-ND¥23.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.99000¥33.99
50¥17.26780¥863.39
100¥15.64440¥1,564.44
500¥12.79864¥6,399.32
1,000¥11.88456¥11,884.56
2,000¥11.11637¥22,232.74
5,000¥10.61970¥53,098.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.