IRFL4315TRPBF | ||
---|---|---|
DigiKey Part Number | IRFL4315TRPBFTR-ND - Tape & Reel (TR) IRFL4315TRPBFCT-ND - Cut Tape (CT) IRFL4315TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFL4315TRPBF | |
Description | MOSFET N-CH 150V 2.6A SOT223 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 2.6A (Ta) 2.8W (Ta) Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.12270 | ¥412.27 |
500 | ¥3.44498 | ¥1,722.49 |
1,000 | ¥2.93189 | ¥2,931.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61120 | ¥6,528.00 |
5,000 | ¥2.47376 | ¥12,368.80 |
12,500 | ¥2.29051 | ¥28,631.37 |
25,000 | ¥2.26783 | ¥56,695.75 |